Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI323
- RS Stock No.:
- 273-5430
- Mfr. Part No.:
- S29JL032J70TFI323
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5430
- Mfr. Part No.:
- S29JL032J70TFI323
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | CFI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 4M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC 42.4 | |
| Maximum Random Access Time | 70ns | |
| Automotive Standard | AEC-Q100 | |
| Series | S29JL032J | |
| Number of Words | 2097152 Words | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type CFI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 4M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC 42.4 | ||
Maximum Random Access Time 70ns | ||
Automotive Standard AEC-Q100 | ||
Series S29JL032J | ||
Number of Words 2097152 Words | ||
- COO (Country of Origin):
- US
The Infineon Flash Memory is a 32 Mb, 3.0 volt only flash memory device, organized as 2097152 words of 16 bits each or 4194304 bytes of 8 bits each. Word mode data appears on DQ15 to DQ0, byte mode data appears on DQ7 to DQ0. The device is designed to be programmed in system with the standard 3.0 volt VCC supply, and can also be programmed in standard EPROM programmers. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
High performance
20 year data retention typical
Ultra low power consumption
Compatible with JEDEC standards
Simultaneous Read and Write operations
Supports common flash memory iInterface
Related links
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI013
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP
- Cypress Semiconductor 64 MB CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI023
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI013
