Cypress Semiconductor 64 MB CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€16.80

(exc. VAT)

€20.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 84 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 18€8.40€16.80-
20 - 48€7.71€15.428%
50 - 98€7.51€15.0210%
100 - 198€7.31€14.6212%
200 +€7.135€14.2715%

*price indicative

Packaging Options:
RS Stock No.:
181-8431
Mfr. Part No.:
S29JL064J55TFI000
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Product Type

Flash Memory

Memory Size

64MB

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

8M x 8 bit

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

12mm

Height

1.05mm

Length

18.4mm

Number of Bits per Word

8

Maximum Random Access Time

55ns

Number of Banks

4

Series

S29JL

Number of Words

8K

Software Features

Supports Common Flash Memory Interface (CFI)

Erase suspend/erase resume

Suspends erase operations to read data from, or program data to, a sector that is not being erased, then resumes the erase operation

Data# polling and toggle bits

Provides a software method of detecting the status of program or erase operations

Unlock bypass program command

Reduces overall programming time when issuing multiple program command sequences

Hardware Features

Ready/Busy# output (RY/BY#)

Hardware method for detecting program or erase cycle completion

Hardware reset pin (RESET#)

Hardware method of resetting the internal state machine to the read mode

WP#/ACC input pin

Write protect (WP#) function protects sectors 0, 1, 140,and 141, regardless of sector protect status

Acceleration (ACC) function accelerates program timing

Sector Protection

Hardware method to prevent any program or erase operation within a sector

Temporary Sector Unprotect allows changing data in protected sectors in-system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy