Winbond NOR 1 MB SPI Flash Memory 8-Pin USON, W25X10CLUXIG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
188-2685
Mfr. Part No.:
W25X10CLUXIG
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

Flash Memory

Memory Size

1MB

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

550μm

Standards/Approvals

No

Length

2.1mm

Width

2.1mm

Number of Bits per Word

8

Number of Words

128k

Automotive Standard

No

Series

W25X10CL

Maximum Random Access Time

8ns

Supply Current

15mA

Density 1Mbit Voltage 2.3 - 3.6V Speed 104MHZ Package SOIC8 150mil Package USON8 2x3mm.

Single/Dual SPI

UID

2.3V to 3.6V Vcc Range, Space Efficient Packaging

Flexible Architecture with 4KB Sectors

1mA Active Read Current, <1mA Power Down Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy