Infineon NOR 512 MB CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHID10

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€15.35

(exc. VAT)

€18.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€7.675€15.35
10 - 18€7.47€14.94
20 - 98€7.28€14.56
100 - 198€7.09€14.18
200 +€6.91€13.82

*price indicative

Packaging Options:
RS Stock No.:
193-8764
Mfr. Part No.:
S25FL512SAGBHID10
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

CFI, SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

No

Width

6mm

Length

8mm

Maximum Random Access Time

14.5ns

Number of Banks

4

Series

S25FL512S

Automotive Standard

AEC-Q100

Number of Words

64M

Number of Bits per Word

8

This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (SingleI/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiplewidth interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock.The Eclipse architecture features a Page Programming Buffer that allows up to 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface,asynchronous, NOR flash memories while reducing signal count dramatically.The S25FL512S product offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP and data storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy