Infineon NOR 512Mbit CFI, SPI Flash Memory 24-Pin BGA, S25FS512SAGMFI011
- RS Stock No.:
- 193-8777
- Mfr. Part No.:
- S25FS512SAGMFI011
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8777
- Mfr. Part No.:
- S25FS512SAGMFI011
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 64M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Dimensions | 8 x 6 x 1mm | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512Mbit | ||
Interface Type CFI, SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 64M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Dimensions 8 x 6 x 1mm | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64M | ||
The S25FS512S connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output(Single I/O or SIO) is supported as well as optional twobit (Dual I/O or DIO) and fourbit wide Quad I/O (QIO) or Quad PeripheralInterface (QPI) serial commands. This multiple-width interface is called SPI Multi-I/O or MIO. In addition, there are Double Data Rate(DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.The FS-S Eclipse architecture features a Page Programming Buffer that allows up to 512 bytes to be programmed in one operation,resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using S25FS512S devices at the higher clockrates supported, with Quad or DDR-Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically.The S25FS512S products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. They are an excellent solution for systems with limited space, signal connections and power. They are ideal forcode shadowing to RAM, executing code directly (XIP) and storing reprogrammable data.
Related links
- Infineon NOR 512Mbit CFI S25FS512SAGMFI011
- Infineon NOR 512Mbit CFI S25FS512SDSMFI011
- Infineon NOR 512 MB CFI S25FL512SAGBHI310
- Infineon NOR 512 MB CFI S25FL512SAGBHID10
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256LAGBHV020
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
