Microchip NOR 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4I-S2AF-T

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.80

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.38€13.80-
50 - 90€1.34€13.402%
100 - 240€1.309€13.095%
250 - 990€1.273€12.737%
1000 +€1.241€12.4110%

*price indicative

Packaging Options:
RS Stock No.:
197-5859
Distrelec Article No.:
304-32-063
Mfr. Part No.:
SST25VF080B-50-4I-S2AF-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIJ

Pin Count

8

Organisation

8M bit

Mount Type

Surface

Maximum Clock Frequency

50MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.91mm

Length

5.4mm

Width

4mm

Standards/Approvals

No

Series

SST25VF080B

Supply Current

15mA

Automotive Standard

No

Number of Bits per Word

8

Maximum Random Access Time

8ns

The Microchip SST25VF080B series is a 8Mbit serial peripheral interface (SPI) serial flash memory. They are manufactured with proprietary, high performance CMOS superflash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability.

Industrial temperature range is -40°C to +85°C

Single voltage read and write operations- 2.7-3.6V

Low power consumption

High speed clock frequency

All devices are RoHS compliant

Flexible erase capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy