Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
- RS Stock No.:
- 197-6878
- Mfr. Part No.:
- S26HL512TFPBHI000
- Manufacturer:
- Infineon
Subtotal (1 tray of 338 units)*
€2,843.93
(exc. VAT)
€3,497.96
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 338 + | €8.414 | €2,843.93 |
*price indicative
- RS Stock No.:
- 197-6878
- Mfr. Part No.:
- S26HL512TFPBHI000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 64M x 8 bit | |
| Maximum Clock Frequency | 166MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 950μm | |
| Length | 8mm | |
| Supply Current | 75mA | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Series | Semper | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 64M x 8 bit | ||
Maximum Clock Frequency 166MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 950μm | ||
Length 8mm | ||
Supply Current 75mA | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
Series Semper | ||
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
Related links
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TFABHI010
- Infineon NOR 512 MB CFI S25FL512SAGBHID10
- Infineon NOR 512 MB CFI S25FL512SAGBHI310
