Siemens 112 bit Flash Memory, 6GT2600-0AE00
- RS Stock No.:
- 203-3610
- Distrelec Article No.:
- 304-32-466
- Mfr. Part No.:
- 6GT2600-0AE00
- Manufacturer:
- Siemens
Subtotal (1 pack of 250 units)*
€1,542.28
(exc. VAT)
€1,897.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,542.28 | €6.169 |
*price indicative
- RS Stock No.:
- 203-3610
- Distrelec Article No.:
- 304-32-466
- Mfr. Part No.:
- 6GT2600-0AE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Memory Size | 112bit | |
| Product Type | Flash Memory | |
| Organisation | UID | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UKCA, CCC, RoHS, EAC | |
| Height | 3.6mm | |
| Width | 50mm | |
| Automotive Standard | No | |
| Series | 6GT2600 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Memory Size 112bit | ||
Product Type Flash Memory | ||
Organisation UID | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UKCA, CCC, RoHS, EAC | ||
Height 3.6mm | ||
Width 50mm | ||
Automotive Standard No | ||
Series 6GT2600 | ||
- COO (Country of Origin):
- MY
The Siemens Transponder MDS D126 washer suitable for operating RF200/RF300 ISO/MOBY D, ISO 15693 radio transmission and 112 byte storage capacity.
PA6.6 material
IP68 protection class IP
-20 to +70°C ambient temperature
Related links
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AF00
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00
