Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- RS Stock No.:
- 203-3722
- Distrelec Article No.:
- 304-32-475
- Mfr. Part No.:
- 6GT2800-4AC00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€776.65
(exc. VAT)
€955.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €776.65 | €77.665 |
*price indicative
- RS Stock No.:
- 203-3722
- Distrelec Article No.:
- 304-32-475
- Mfr. Part No.:
- 6GT2800-4AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Memory Size | 8189bit | |
| Product Type | Flash Memory | |
| Organisation | UID | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 2.5mm | |
| Standards/Approvals | EAC, CE, RoHS, CCC, UKCA | |
| Width | 55mm | |
| Length | 86mm | |
| Automotive Standard | No | |
| Series | 6GT2800 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Memory Size 8189bit | ||
Product Type Flash Memory | ||
Organisation UID | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Height 2.5mm | ||
Standards/Approvals EAC, CE, RoHS, CCC, UKCA | ||
Width 55mm | ||
Length 86mm | ||
Automotive Standard No | ||
Series 6GT2800 | ||
- COO (Country of Origin):
- DE
The Siemens Transponder RF360T Epoxy Card suitable for operating RF300, 8189 byte storage capacity with FRAM type of memory.
IP67 protection class
Epoxy resin Material
106kbit/s transfer rate
Related links
- Siemens 20 bit Flash Memory, 6GT2800-1CA00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
