Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- RS Stock No.:
- 203-3775
- Distrelec Article No.:
- 304-29-446
- Mfr. Part No.:
- 6GT2600-4AC00
- Manufacturer:
- Siemens
Subtotal (1 pack of 20 units)*
€498.61
(exc. VAT)
€613.29
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €498.61 | €24.931 |
*price indicative
- RS Stock No.:
- 203-3775
- Distrelec Article No.:
- 304-29-446
- Mfr. Part No.:
- 6GT2600-4AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flash Memory | |
| Memory Size | 2000bit | |
| Organisation | UID | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CCC, CE, UKCA, EAC | |
| Width | 27mm | |
| Height | 4mm | |
| Automotive Standard | No | |
| Series | 6GT2600 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flash Memory | ||
Memory Size 2000bit | ||
Organisation UID | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CCC, CE, UKCA, EAC | ||
Width 27mm | ||
Height 4mm | ||
Automotive Standard No | ||
Series 6GT2600 | ||
- COO (Country of Origin):
- DE
The Siemens Transponder MDS D424 button suitable for operating RF200/RF300 with radio transmission ISO 15693. It has 2000 byte storage capacity with FRAM memory type.
IP67 protection class
M3 screw, gluing mounting type
26.5kbit/s transfer rate
Related links
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 2000 bit Flash Memory, 6GT2600-4AF00
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00
