Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003

Subtotal (1 tube of 1450 units)*

€7,408.05

(exc. VAT)

€9,111.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,450 unit(s) shipping from 18 November 2026
  • Plus 1,450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1450 +€5.109€7,408.05

*price indicative

RS Stock No.:
215-5787
Mfr. Part No.:
S25FL128SAGMFI003
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

128MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

16 M x 8

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.55mm

Standards/Approvals

No

Width

7.5mm

Length

10.3mm

Automotive Standard

AEC-Q100

Series

S25FL

Maximum Random Access Time

14.5ns

Number of Words

16M

Number of Bits per Word

8

Infineon S25FL Series Flash Memory, 128MB Memory Size, 133MHz Maximum Clock Frequency - S25FL128SAGMFI003


This flash memory is a serial NOR device designed for high-speed storage in embedded and automotive contexts. It provides 128MB of non-volatile memory organised as 16M x 8 words and interfaces via an SPI bus. The device is supplied in a surface-mount SOIC package with 16 pins and is specified for operation across a wide temperature range suitable for industrial environments.

Features and Benefits:


• Supports 133MHz clock for accelerated data transfers
• Operates from 2.7V to 3.6V enabling dual-voltage systems
• Maximum random access time 14.5ns for fast reads
• Complies with automotive AEC-Q100 for rugged applications
• NOR cell architecture for execute-in-place capability

Applications


• Suitable for automotive control unit firmware storage
• Ideal for industrial controllers requiring wide temperatures
• Used with serial boot loaders and code shadowing
• Can be used for in-field firmware upgrades over SPI
• Used for storing lookup tables and calibration data

What package and mounting does it use for PCB assembly?


It arrives in a SOIC surface-mount package with 16 pins, designed for conventional soldering to PCB pads.

How is memory organised for software integration?


Memory is presented as 16,777,216 words of 8 bits each, facilitating byte-oriented access patterns over SPI.

What environmental limits should designers expect?


The device is specified to operate between -40°C and 85°C, making it suitable for harsh and varying ambient conditions.

What electrical signalling constraints apply to system design?


Supply voltage must remain within 2.7V-3.6V and the SPI clock may run up to 133MHz for reliable communication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy