Transcend Flash Memory, TS32GEMC410T

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
245-0050
Mfr. Part No.:
TS32GEMC410T
Manufacturer:
Transcend
COO (Country of Origin):
TW

Transcend MultiMedia Card, 32GB Capacity - TS32GEMC410T


This Multimedia card is a high-performance 32GB storage solution designed to meet the demanding needs of modern devices. Utilising advanced 3D NAND technology, this card offers exceptional speed and reliability in a compact form factor. With operating dimensions of 11.5mm in width and 13mm in length, it seamlessly integrates into various electronic applications.

Features & Benefits


• Compliant with the latest JEDEC e.MMC Standard Ver. 5.1
• Sequential read speeds of up to 290 MB/s for quick data retrieval
• Sequential write speeds of up to 155 MB/s for efficient data storage
• Supports variable clock frequencies of up to 200 MHz for enhanced performance
• Operating temperature range from -25°C to +85°C ensures reliability in extreme environments
• Includes features such as static global wear levelling for improved longevity

Applications


• For embedded systems requiring fast data access
• Suitable for IoT devices where reliable memory is critical
• Utilised in industrial automation settings for robust data management
• Ideal for electronic devices needing compact, high-speed memory solutions

What performance enhancements does the card provide for electronic devices?


The card offers sequential read speeds of up to 290 MB/s and write speeds of up to 155 MB/s, significantly boosting data transfer efficiency for high-demand applications.

How does the temperature range affect the functionality of this card?


The wide operating temperature range of -25°C to +85°C ensures dependable performance in various environmental conditions, making it suitable for industrial-grade applications.

What maintenance or data management features does it support?


The card includes static global wear levelling, which extends the lifespan of the storage by evenly distributing write and erase cycles, ensuring data integrity over time.

Can it be used in demanding environments, and if so, why?


Yes, it is designed for industrial applications where temperature extremes are common, along with robust performance under load due to its advanced 3D NAND technology.

Related links