Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
- RS Stock No.:
- 273-5381
- Mfr. Part No.:
- S25FL256LAGMFM000
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €5.10
View bulk pricing optionsSubtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.64 | - |
| 10 - 24 | €6.13 | €5.10 |
| 25 + | €5.36 | €32.00 |
*price indicative
- RS Stock No.:
- 273-5381
- Mfr. Part No.:
- S25FL256LAGMFM000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 16 | |
| Organisation | 32MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FL-L | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 16 | ||
Organisation 32MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FL-L | ||
Automotive Standard AEC-Q100 | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Double data rate option
Quad peripheral Interface option
Minimum 20 year data retention
Clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGBHBA00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFVR00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000
- Micron NOR 256 MB SPI Flash Memory 16-Pin SOIC, MT25QL256ABA8ESF-0SIT
