Micron NOR 256 MB SPI Flash Memory 16-Pin SOIC, MT25QL256ABA8ESF-0SIT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
696-934
Mfr. Part No.:
MT25QL256ABA8ESF-0SIT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

Flash Memory

Memory Size

256MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8

Maximum Clock Frequency

50MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.65mm

Standards/Approvals

RoHS

Width

10.3mm

Length

10.3mm

Automotive Standard

No

Series

MT25QL

Supply Current

35mA

The Micron High-performance multiple input/output serial Flash memory device manufactured on 45nm NOR technology. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, Advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/ output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

Volatile and non-volatile configuration settings

Software reset

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy