Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003

Subtotal (1 reel of 1450 units)*

€9,187.20

(exc. VAT)

€11,299.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1450 +€6.336€9,187.20

*price indicative

RS Stock No.:
273-5389
Mfr. Part No.:
S25FL256SAGMFI003
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

FL-S Flash

Interface Type

SPI

Package Type

WSON

Pin Count

16

Organisation

32MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Series

S25FL

Automotive Standard

AEC-Q100

Supply Current

100mA

COO (Country of Origin):
US

Infineon S25FL Series FL-S Flash, 256MB Memory Size, 2.7V Minimum Supply Voltage - S25FL256SAGMFI003


This fl-s flash is a high-capacity SPI NOR device designed for embedded systems requiring non-volatile storage across extended temperature ranges. It operates from low to elevated ambient conditions and interfaces via SPI to deliver fast read/write access for firmware, boot code and data logging in industrial and automotive contexts. The device is supplied in a Compact WSON package suitable for space-constrained boards and meets environmental restrictions for electronic components.

Features and Benefits:


• 133MHz clock supporting fast serial data transfers
• 2.7V to 3.6V range enabling flexible power-rail integration
• -40°C to +85°C rating permitting operation in harsh environments
• 100mA supply current allowing predictable power budgeting
• 16-pin WSON package minimising PCB footprint

Applications


• Suitable for automotive control unit firmware storage
• Ideal for industrial data-logging devices and gateways
• Used with gateway modules requiring Compact memory
• Can be used for boot code in embedded controllers
• Suitable for instrumentation operating across wide temperatures

What Interface does it use for communication?


It communicates over a serial peripheral Interface capable of high-speed SPI signalling.

Which package type should PCB designers expect for placement?


The component is supplied in a WSON package with a 16-pin footprint for surface-mount assembly.

What semiconductor cell architecture is implemented for non-volatile storage?


It uses NOR-type cells suitable for Execute-In-Place and direct code execution.

Is there an automotive qualification relevant to design-in?


It complies with the AEC-Q100 automotive standard applicable to semiconductor components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy