Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
273-5393
Mfr. Part No.:
S25FL256SAGMFM000
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

FL-S Flash

Interface Type

SPI

Package Type

WSON

Pin Count

16

Organisation

32MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

DDR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

AEC-Q100

Series

S25FL

Supply Current

100mA

The Infineon Flash Memory offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP and data storage. Executing code directly from flash memory is often called execute in Place. By using FL S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Advance sector protection

Minimum 20 year data retention

CMOS 3.0 V core with versatile IO

Hardware and software control options

Minimum 100000 program erase cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy