Infineon NOR 128 MB SPI FL-S Flash 24-Pin BGA, S25FL128SAGBHI200
- RS Stock No.:
- 273-7486
- Mfr. Part No.:
- S25FL128SAGBHI200
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 338 units)*
€1,117.43
(exc. VAT)
€1,374.31
(inc. VAT)
In Stock
- 1,352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 338 - 338 | €3.306 | €1,117.43 |
| 676 + | €3.191 | €1,078.56 |
*price indicative
- RS Stock No.:
- 273-7486
- Mfr. Part No.:
- S25FL128SAGBHI200
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | FL-S Flash | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100mA | |
| Series | S25FL | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type FL-S Flash | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100mA | ||
Series S25FL | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called execute in Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Advanced sector protection
CMOS 3.0 V core with versatile I/O
Minimum 20 year data retention
Minimum 100000 program erase cycles
SPI clock polarity and phase modes 0 and 3
Related links
- Infineon NOR 128 MB SPI FL-S Flash 24-Pin BGA, S25FL128SAGBHI200
- Infineon NOR 256 MB SPI FL-S Flash 24-Pin BGA, S25FL256SAGBHI200
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000
- Infineon NOR 128 MB SPI FL-S Flash 8-Pin SOIC, S25FL128SAGBHVB00
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003
- Infineon NOR 128 MB SPI Flash Memory 24-Pin BGA, S25FL128LAGBHV020
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256LAGBHV020
