Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- RS Stock No.:
- 273-5392
- Mfr. Part No.:
- S25FL256SAGMFIG03
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €5.89 |
| 50 - 99 | €5.23 |
| 100 - 249 | €4.69 |
| 250 - 499 | €4.61 |
| 500 + | €4.43 |
*price indicative
- RS Stock No.:
- 273-5392
- Mfr. Part No.:
- S25FL256SAGMFIG03
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 16 | |
| Organisation | 32 MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 16 | ||
Organisation 32 MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The Infineon Flash Memory offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP and data storage. Executing code directly from flash memory is often called execute in Place. By using FL S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Hardware and software control options
Minimum 100000 program erase cycles
Related links
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGBHBA00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFVR00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000
- Micron NOR 256 MB SPI Flash Memory 16-Pin SOIC, MT25QL256ABA8ESF-0SIT
