Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI003
- RS Stock No.:
- 273-5396
- Mfr. Part No.:
- S25FL256SAGNFI003
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Temporarily out of stock
- 77 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €7.13 |
| 50 - 99 | €6.34 |
| 100 - 249 | €5.66 |
| 250 + | €5.65 |
*price indicative
- RS Stock No.:
- 273-5396
- Mfr. Part No.:
- S25FL256SAGNFI003
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 32MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 32MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Supply Current 100mA | ||
- COO (Country of Origin):
- US
Infineon S25 Series Flash Memory, 256MB Memory Size, 2.7V Minimum Supply Voltage - S25FL256SAGNFI003
This flash device provides non-volatile storage for embedded and automotive systems, offering a NOR-based architecture with a serial peripheral Interface for program and data storage. It is designed to operate across a wide temperature span for use in demanding environments and conforms to environmental material restrictions while supporting dual-voltage supply operation and high-speed clocking for time-sensitive data access.
Features and Benefits:
• 133MHz clock enables Faster serial data transfers
• 3.6V maximum supply allows higher-voltage system compatibility
• 2.7V minimum supply supports low-voltage applications
• 100mA supply current supports Peak operational loads
• AEC-Q1 Grade 1 qualification targets automotive reliability
• 3.6V maximum supply allows higher-voltage system compatibility
• 2.7V minimum supply supports low-voltage applications
• 100mA supply current supports Peak operational loads
• AEC-Q1 Grade 1 qualification targets automotive reliability
Applications
• Used for firmware storage in automotive control units
• Suitable for boot code storage in embedded systems
• Ideal for industrial controllers in extreme temperatures
• Used with high-speed data-logging modules
• Suitable for boot code storage in embedded systems
• Ideal for industrial controllers in extreme temperatures
• Used with high-speed data-logging modules
What package type is used for Compact board mounting?
It is supplied in a WSON package suitable for space-constrained PCB layouts.
How is memory organised for software developers?
The device uses a 32MB organisation corresponding to 256Mb total capacity for address mapping.
What pin count and Interface does the device provide?
It features an 8-pin footprint and communicates over an SPI interface.
Which environmental standard addresses material restrictions?
It meets RoHS requirements for restricted substances.
What cell architecture underlies the non-volatile storage?
The memory employs NOR cell technology for direct code execution and fast random reads.
Related links
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI003
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFB010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFB000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI001
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI013
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFV000
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010
