Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIC13

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€9.90-
50 - 99€8.9110%
100 +€8.0019%

*price indicative

RS Stock No.:
273-5404
Mfr. Part No.:
S25FL512SAGBHIC13
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

64

Organisation

64MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

AEC-Q1 Grade 1

Series

S25FL512S

The Infineon Flash Memory offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called Execute in Place or XIP. By using FL S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Pb free package

SPI with multi IO

Advance sector protection

Minimum 20 year data retention

CMOS 3.0 V core with versatile IO

Minimum 100000 program and erase cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy