Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- RS Stock No.:
- 273-7484
- Mfr. Part No.:
- S25FL128LAGNFV010
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 980 more to save €177.38
View bulk pricing optionsSubtotal (1 tray of 490 units)*
€1,842.40
(exc. VAT)
€2,263.80
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 490 | €3.76 | €1,842.40 | - |
| 980 + | €3.579 | €1,753.71 | €177.38 |
*price indicative
- RS Stock No.:
- 273-7484
- Mfr. Part No.:
- S25FL128LAGNFV010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2, AEC-Q100 Grade 3 | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2, AEC-Q100 Grade 3 | ||
Supply Current 40mA | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral Interface option
Minimum 20 year data retention
Serial flash discoverable parameters
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
Related links
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV001
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003
- Winbond NOR 128 MB SPI Flash Memory 8-Pin WSON, W25Q128JVEIQ/TUBE
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
