Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003
- RS Stock No.:
- 273-5379
- Mfr. Part No.:
- S25FL128SAGNFI003
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.93 |
| 50 - 99 | €4.36 |
| 100 - 249 | €3.90 |
| 250 - 999 | €3.89 |
| 1000 + | €3.67 |
*price indicative
- RS Stock No.:
- 273-5379
- Mfr. Part No.:
- S25FL128SAGNFI003
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 100mA | |
| Series | S25 | |
| Automotive Standard | AEC-Q100 Grade 3, AEC-Q100 Grade 2, AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Supply Current 100mA | ||
Series S25 | ||
Automotive Standard AEC-Q100 Grade 3, AEC-Q100 Grade 2, AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- US
Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128SAGNFI003
This flash memory provides serial NOR storage for embedded and automotive systems, offering a Compact package and SPI Interface for fast non-volatile data access. It is designed for operation across wide temperature ranges and supports automotive-grade qualification and environmental restrictions relevant to product deployment.
Features and Benefits:
• 133MHz clock enabling high-speed data transfers
• 2.7V to 3.6V supply ensuring flexible power compatibility
• 100mA supply current supporting predictable power budgeting
• 8-pin WSON package permitting Compact board integration
• NOR cell architecture offering fast random read performance
• 2.7V to 3.6V supply ensuring flexible power compatibility
• 100mA supply current supporting predictable power budgeting
• 8-pin WSON package permitting Compact board integration
• NOR cell architecture offering fast random read performance
Applications
• Suitable for firmware storage in control units
• Ideal for automotive systems requiring graded components
• Used with embedded devices needing serial code storage
• Can be used for industrial controllers in harsh climates
• Ideal for automotive systems requiring graded components
• Used with embedded devices needing serial code storage
• Can be used for industrial controllers in harsh climates
What temperature range can it operate within?
It is rated for operation from -40°C to +85°C.
Which package and pin count are used for PCB layout?
The device is supplied in an 8-pin WSON package for Compact footprints.
What access Interface does it provide for host controllers?
It uses an SPI serial Interface for command and data transactions.
How is the memory organised internally?
The internal organisation is 16MB units to form the total memory capacity.
What automotive qualification levels are available?
It meets AEC-Q100 Grade 1, Grade 2 and Grade 3 standards.
Related links
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV001
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
- Infineon NOR 128 MB CFI S25FL128SAGNFV000
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
- Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON
