Infineon NOR 256 MB SPI Flash SPI Multi-I/O 16-Pin SOIC, S25FL256SAGMFIR01
- RS Stock No.:
- 273-7505
- Mfr. Part No.:
- S25FL256SAGMFIR01
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 694 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.20 |
| 5 - 9 | €7.07 |
| 10 - 99 | €6.43 |
| 100 - 249 | €5.76 |
| 250 + | €5.72 |
*price indicative
- RS Stock No.:
- 273-7505
- Mfr. Part No.:
- S25FL256SAGMFIR01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash SPI Multi-I/O | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | S25FL | |
| Supply Current | 100mA | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash SPI Multi-I/O | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series S25FL | ||
Supply Current 100mA | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Infineon S25FL Series Flash SPI Multi-I/O, 256MB Memory Size, 133MHz Maximum Clock Frequency - S25FL256SAGMFIR01
This flash SPI multi-I/O device provides non-volatile NOR storage for systems requiring persistent code or data retention. Designed for operation across a wide temperature range and compatible with serial peripheral Interface connections, it supports applications where Compact packaged memory and multi-I/O performance are needed. The component is supplied in a 16-pin SOIC package and is RoHS compliant.
Features and Benefits:
• Operates from 2.7V to 3.6V supply enabling flexible power domains
• Supports 133MHz clock for high-speed SPI transfers
• 256MB capacity offering extended non-volatile storage
• 100mA typical supply current suitable for power budgeting
• Rated for -40°C to +85°C for harsh-environment operation
• Supports 133MHz clock for high-speed SPI transfers
• 256MB capacity offering extended non-volatile storage
• 100mA typical supply current suitable for power budgeting
• Rated for -40°C to +85°C for harsh-environment operation
Applications
• Suitable for automotive control modules requiring flash storage
• Ideal for industrial controllers operating at extreme temperatures
• Used with microcontrollers needing SPI boot or code storage
• Can be used for firmware updates in embedded systems
• Used for logging and calibration data in vehicle electronics
• Ideal for industrial controllers operating at extreme temperatures
• Used with microcontrollers needing SPI boot or code storage
• Can be used for firmware updates in embedded systems
• Used for logging and calibration data in vehicle electronics
What package is provided for board-level mounting?
The device is supplied in a 16-pin SOIC package suited to standard through-board soldering.
Which Interface does it use for communication?
It communicates via an SPI Interface supporting multi-I/O signalling.
What type of memory cell architecture is implemented?
The component uses NOR cell architecture for non-volatile code storage.
Is the device qualified for automotive reliability standards?
It meets AEC-Q1 Grade 1 automotive standard.
What environmental compliance does it hold?
The part is RoHS compliant.
Related links
- Infineon NOR 256 MB SPI Flash SPI Multi-I/O 16-Pin SOIC, S25FL256SAGMFIR01
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000
- Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON
- Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON, S25FL127SABMFI103
- Infineon NOR 256 MB SPI Flash Memory 8-Pin SOIC, S25FL256LAGNFI010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI001
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFB010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI013
