Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON
- RS Stock No.:
- 273-5370
- Mfr. Part No.:
- S25FL127SABMFI103
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€255.08
(exc. VAT)
€313.75
(inc. VAT)
Last RS stock
- Final 78 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €255.08 | - |
| 50 - 99 | €248.18 | 2% |
| 100 + | €241.64 | 5% |
*price indicative
- RS Stock No.:
- 273-5370
- Mfr. Part No.:
- S25FL127SABMFI103
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash SPI Multi-I/O | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16MB | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | S25FL127S | |
| Supply Current | 50mA | |
| Automotive Standard | AEC-Q100 Grade 2, AEC-Q100 Grade 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash SPI Multi-I/O | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16MB | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series S25FL127S | ||
Supply Current 50mA | ||
Automotive Standard AEC-Q100 Grade 2, AEC-Q100 Grade 3 | ||
- COO (Country of Origin):
- CN
The Infineon Flash Memory offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP and data storage. Executing code directly from flash memory is often called execute in Place. By using FL S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Hardware and software control options
Minimum 100000 program erase cycles
Related links
- Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON, S25FL127SABMFI103
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000
- Infineon NOR 256 MB SPI Flash SPI Multi-I/O 16-Pin SOIC, S25FL256SAGMFIR01
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV001
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
