Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25PF020B-80-4C-SAE
- RS Stock No.:
- 803-2294
- Mfr. Part No.:
- SST25PF020B-80-4C-SAE
- Manufacturer:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
€17.74
(exc. VAT)
€21.82
(inc. VAT)
- RS Stock No.:
- 803-2294
- Mfr. Part No.:
- SST25PF020B-80-4C-SAE
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Cell Type | Split Gate | |
| Memory Size | 2 MB | |
| Interface Type | SPI | |
| Product Type | Flash Memory | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Clock Frequency | 80 MHz | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Random Access Time | 12 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 4 | |
| Number of Words | 64kB, 32 kB | |
| Organisation | 64 kB x 4 bit | |
| Series | SST25 | |
| Standards/Approvals | No | |
| Supply Current | 15 mA | |
| Timing Type | Synchronous | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Cell Type Split Gate | ||
Memory Size 2 MB | ||
Interface Type SPI | ||
Product Type Flash Memory | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Clock Frequency 80 MHz | ||
Maximum Operating Temperature 70 °C | ||
Maximum Random Access Time 12 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Surface | ||
Number of Bits per Word 4 | ||
Number of Words 64kB, 32 kB | ||
Organisation 64 kB x 4 bit | ||
Series SST25 | ||
Standards/Approvals No | ||
Supply Current 15 mA | ||
Timing Type Synchronous | ||
Width 4 mm | ||
SST25PF020B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF

