onsemi NOR 4 MB SPI Flash Memory 8-Pin SOP, LE25U40CMC-AH
- RS Stock No.:
- 805-1315
- Mfr. Part No.:
- LE25U40CMC-AH
- Manufacturer:
- onsemi
Subtotal (1 tape of 20 units)*
€16.74
(exc. VAT)
€20.60
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | €0.837 | €16.74 |
*price indicative
- RS Stock No.:
- 805-1315
- Mfr. Part No.:
- LE25U40CMC-AH
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 512 k x 8 Bit | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Supply Current | 15mA | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Number of Words | 512K | |
| Series | LE25U40CMC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 512 k x 8 Bit | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.5mm | ||
Supply Current 15mA | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
Number of Words 512K | ||
Series LE25U40CMC | ||
Flash Memory, ON Semiconductor
Serial Flash memory integrated circuits.
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Related links
- onsemi NOR 4 MB SPI Flash Memory 8-Pin SOP, LE25U40CMC-AH
- onsemi NOR 2 MB SPI Flash Memory 8-Pin SOP, LE25U20AMB-AH
- Winbond NOR 4 MB SPI Flash Memory 8-Pin USON
- Winbond NOR 4 MB SPI Flash Memory 8-Pin USON, W25X40CLUXIG
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Alliance Memory NOR 4 MB SPI Flash Memory 8-Pin SOIC, AS25F304MD-10S1IN
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC, W25X40CLSNIG/TUBE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
