Winbond NOR 4 MB SPI Flash Memory 8-Pin USON, W25X40CLUXIG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
188-2745
Mfr. Part No.:
W25X40CLUXIG
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

Flash Memory

Memory Size

4MB

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

512 k x 8 Bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.1mm

Height

550μm

Length

2.1mm

Number of Bits per Word

8

Series

W25X40CL

Automotive Standard

No

Maximum Random Access Time

8ns

Supply Current

15mA

Number of Words

512K

Family of Serial Flash Memories

W25X40CL: 4M-bit/512K-byte (524,288)

256-bytes per programmable page

Uniform erasable 4KB, 32KB & 64KB regions.

SPI with Single / Dual Outputs / I/O

Standard SPI: CLK, /CS, DI, DO, /WP, /Hold

Dual SPI: CLK, /CS, IO0, IO1, /WP, /Hold

Data Transfer up to 208M-bits / second

Clock operation to 104MHz

208MHz equivalent Dual SPI

Auto-increment Read capability

Efficient “Continuous Read Mode”

Low Instruction overhead

Continuous Read

As few as 16 clocks to address memory

Allows true XIP (execute in place) operation

Flexible Architecture with 4KB sectors

Uniform Sector/Block Erase (4/32/64-kbytes)

Page program up to 256 bytes <1ms

More than 100,000 erase/write cycles

More than 20-year data retention

Low Power, Wide Temperature Range

Single 2.3V to 3.6V supply

1mA active current, <1μA Power-down(typ.)

-40° to +85°C operating range

Space Efficient Packaging

8-pin SOIC 150-mil / VSOP 150-mil

8-pin SOIC 208-mil

8-pin PDIP 300-mil

8-pad WSON 6x5-mm

8-pad USON 2x3-mm

8-pin PDIP 300-mil

4M-bit 2.5V Serial Flash Memory with uniform 4KB sectors and Dual SPI.

Single/Dual SPI

UID & OTP Feature

2.3V to 3.6V Vcc Range

Volatile & Non-Volatile SR

Erase/Program Suspend & Resume

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy