Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC, SST26VF064B-104I/SO
- RS Stock No.:
- 869-6176
- Mfr. Part No.:
- SST26VF064B-104I/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.24
(exc. VAT)
€11.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.62 | €9.24 |
| 10 - 22 | €4.495 | €8.99 |
| 24 + | €4.385 | €8.77 |
*price indicative
- RS Stock No.:
- 869-6176
- Mfr. Part No.:
- SST26VF064B-104I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.05mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26VF064B | |
| Maximum Random Access Time | 3ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.05mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Automotive Standard AEC-Q100 | ||
Series SST26VF064B | ||
Maximum Random Access Time 3ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchips SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/Os with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)
Flexible Erase Capability
Software Write Protection
Flash Memory, Microchip
Related links
- Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC, SST26VF064B-104I/SO
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MF
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 64 MB SPI SST26VF064BT-104I/SO
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 64 MB SQI SST26VF064B-104V/SM
