Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MN

Subtotal (1 pack of 2 units)*

€10.92

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 108 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€5.46€10.92

*price indicative

Packaging Options:
RS Stock No.:
905-3145
Mfr. Part No.:
SST26VF064B-104I/MN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WDFN

Pin Count

8

Organisation

8M x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

800μm

Length

6mm

Width

8mm

Standards/Approvals

No

Number of Bits per Word

8

Number of Words

8K

Series

SST26

Maximum Random Access Time

8ns

Automotive Standard

AEC-Q100

Supply Current

20mA

SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory


The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchip’s SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.

Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.

Features


Serial Interface Architecture – Nibble-Wide Multiplexed I/O’s with SPI-like Serial Command Structure

x1/x2/x4 Serial Peripheral Interface (SPI) Protocol

High Speed Clock Frequency- 104 MHz Max

Burst Modes

Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)

Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)

Flexible Erase Capability

Software Write Protection

Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy