Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- RS Stock No.:
- 869-6185
- Mfr. Part No.:
- SST26VF032BA-104I/SM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.944 | €9.72 | - |
| 25 - 95 | €1.884 | €9.42 | 3% |
| 100 + | €1.816 | €9.08 | 6% |
*price indicative
- RS Stock No.:
- 869-6185
- Mfr. Part No.:
- SST26VF032BA-104I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.25mm | |
| Height | 1.98mm | |
| Length | 5.26mm | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26VF032BA | |
| Number of Words | 4M | |
| Maximum Random Access Time | 3ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.25mm | ||
Height 1.98mm | ||
Length 5.26mm | ||
Automotive Standard AEC-Q100 | ||
Series SST26VF032BA | ||
Number of Words 4M | ||
Maximum Random Access Time 3ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchips SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/Os with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)
Flexible Erase Capability
Software Write Protection
Flash Memory, Microchip
Related links
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ, SST26VF032BEUI-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
