Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- RS Stock No.:
- 332-296
- Mfr. Part No.:
- 7427210
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 January 2027
- Plus 200 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €1.676 | €8.38 |
*price indicative
- RS Stock No.:
- 332-296
- Mfr. Part No.:
- 7427210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Application | EMI Suppression | |
| Internal Width | 28mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 48Ω | |
| Openable | No | |
| External Width | 33.5mm | |
| External Height | 6.5mm | |
| Standards/Approvals | EU&2015, RoHS 2011, 863 REACH or declared EC1907, 2006 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Application EMI Suppression | ||
Internal Width 28mm | ||
Material 4W620 | ||
Impedance at 100 MHz 48Ω | ||
Openable No | ||
External Width 33.5mm | ||
External Height 6.5mm | ||
Standards/Approvals EU&2015, RoHS 2011, 863 REACH or declared EC1907, 2006 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm
