Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 27 mm

Subtotal (1 bag of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.764€8.82

*price indicative

RS Stock No.:
332-336
Mfr. Part No.:
7427257
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Number of Wires

1

Product Type

Flat Cable Ferrite

Sub Type

EMI Suppression

Application

Easy to Mount, Interference Problems On Data Line, Terminal, Computer

Internal Width

27mm

Material

4W620

Impedance at 100 MHz

57Ω

Openable

Yes

External Depth

12mm

External Width

33.5mm

External Height

6.6mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

COO (Country of Origin):
TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.

Includes a Durable metal spring clip for secure attachment

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy