Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 52 mm
- RS Stock No.:
- 332-319
- Mfr. Part No.:
- 7427251
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €7.91 | €15.82 |
*price indicative
- RS Stock No.:
- 332-319
- Mfr. Part No.:
- 7427251
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Application | Easy to Mount, Computer, Interference Problems On Data Line, Terminal | |
| Internal Width | 52mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 180Ω | |
| Openable | Yes | |
| External Depth | 63mm | |
| External Height | 13mm | |
| External Width | 63mm | |
| Standards/Approvals | RoHS, REACH, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Application Easy to Mount, Computer, Interference Problems On Data Line, Terminal | ||
Internal Width 52mm | ||
Material 4W620 | ||
Impedance at 100 MHz 180Ω | ||
Openable Yes | ||
External Depth 63mm | ||
External Height 13mm | ||
External Width 63mm | ||
Standards/Approvals RoHS, REACH, Halogen Free | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.
Includes a Durable metal spring clip for secure attachment
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
