Wurth Elektronik 3 W 800 (Ferrite) Flat Cable Ferrite, 10 max. wires, Fixed 1 mm 14 mm
- RS Stock No.:
- 124-1523
- Distrelec Article No.:
- 304-28-373
- Mfr. Part No.:
- 7427221
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 300 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
- Plus 2,430 unit(s) shipping from 14 December 2026
- Plus 520 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 290 | €1.428 | €14.28 | - |
| 300 - 990 | €1.315 | €13.15 | 7% |
| 1000 - 4990 | €1.261 | €12.61 | 11% |
| 5000 - 9990 | €1.196 | €11.96 | 16% |
| 10000 + | €1.138 | €11.38 | 20% |
*price indicative
- RS Stock No.:
- 124-1523
- Distrelec Article No.:
- 304-28-373
- Mfr. Part No.:
- 7427221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 10 | |
| Sub Type | Fixed | |
| Internal Width | 14mm | |
| Application | Flat Cable, Digital Device | |
| Material | 3 W 800 (Ferrite) | |
| Internal Height | 1mm | |
| Impedance at 100 MHz | 166Ω | |
| Openable | No | |
| External Depth | 8mm | |
| External Height | 5mm | |
| External Width | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 10 | ||
Sub Type Fixed | ||
Internal Width 14mm | ||
Application Flat Cable, Digital Device | ||
Material 3 W 800 (Ferrite) | ||
Internal Height 1mm | ||
Impedance at 100 MHz 166Ω | ||
Openable No | ||
External Depth 8mm | ||
External Height 5mm | ||
External Width 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Richco Ferrite Flat Cable Ferrite Core Fixed, Inner dims. 27 x 1.3mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 23.5 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 27 mm
- Wurth Elektronik 4W1500 Flat Cable Ferrite Core Ferrite Core 15 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 62 mm
