KEMET Ferrite Flat Cable Ferrite, 16 max. wires, Solid Core 1.5 mm 23.5 mm
- RS Stock No.:
- 169-6768
- Mfr. Part No.:
- ESD-FPL-7
- Manufacturer:
- KEMET
Subtotal (1 box of 90 units)*
€35.64
(exc. VAT)
€43.83
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €0.396 | €35.64 |
*price indicative
- RS Stock No.:
- 169-6768
- Mfr. Part No.:
- ESD-FPL-7
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 16 | |
| Sub Type | Solid Core | |
| Internal Width | 23.5mm | |
| Application | Consumer Electronics | |
| Impedance at 100 MHz | 60Ω | |
| Material | Ferrite | |
| Internal Height | 1.5mm | |
| Maximum Frequency | 300MHz | |
| Openable | No | |
| External Depth | 7mm | |
| Gapped | No | |
| External Width | 28mm | |
| External Height | 7.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 16 | ||
Sub Type Solid Core | ||
Internal Width 23.5mm | ||
Application Consumer Electronics | ||
Impedance at 100 MHz 60Ω | ||
Material Ferrite | ||
Internal Height 1.5mm | ||
Maximum Frequency 300MHz | ||
Openable No | ||
External Depth 7mm | ||
Gapped No | ||
External Width 28mm | ||
External Height 7.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
KEMET ESD-FPL Series Solid Cores
KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are MADE of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.
Applications
Consumer electronics
Related links
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 23.5 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 27 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2.6 mm 25.4 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2 mm 48.3 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core, Inner dims. 56 x 2mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core, Inner dims. 68.6 x 2mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
