Wurth Elektronik 4W620 Flat Cable Ferrite, 21 max. wires, Fixed 1.3 mm 28 mm
- RS Stock No.:
- 124-1525
- Mfr. Part No.:
- 7427212
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€11.28
(exc. VAT)
€13.88
(inc. VAT)
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.256 | €11.28 |
*price indicative
- RS Stock No.:
- 124-1525
- Mfr. Part No.:
- 7427212
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 21 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Fixed | |
| Application | Digital Device, Flat Cable | |
| Internal Width | 28mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 60Ω | |
| Internal Height | 1.3mm | |
| Openable | No | |
| External Depth | 12mm | |
| External Height | 6.5mm | |
| External Width | 33.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 21 | ||
Product Type Flat Cable Ferrite | ||
Sub Type Fixed | ||
Application Digital Device, Flat Cable | ||
Internal Width 28mm | ||
Material 4W620 | ||
Impedance at 100 MHz 60Ω | ||
Internal Height 1.3mm | ||
Openable No | ||
External Depth 12mm | ||
External Height 6.5mm | ||
External Width 33.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Richco Ferrite Flat Cable Ferrite Core Fixed, Inner dims. 27 x 1.3mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
