Wurth Elektronik 4W620 Flat Cable Ferrite, 16 max. wires, Flat Cable Core 1.5 mm 23 mm
- RS Stock No.:
- 124-1524
- Distrelec Article No.:
- 304-28-374
- Mfr. Part No.:
- 7427224
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 75 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 01 February 2027
- Plus 125 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | €1.668 | €8.34 | - |
| 75 - 495 | €1.544 | €7.72 | 7% |
| 500 - 2495 | €1.418 | €7.09 | 14% |
| 2500 - 4995 | €1.348 | €6.74 | 19% |
| 5000 + | €1.28 | €6.40 | 23% |
*price indicative
- RS Stock No.:
- 124-1524
- Distrelec Article No.:
- 304-28-374
- Mfr. Part No.:
- 7427224
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 16 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Flat Cable Core | |
| Internal Width | 23mm | |
| Application | General Electronics | |
| Material | 4W620 | |
| Internal Height | 1.5mm | |
| Impedance at 100 MHz | 115Ω | |
| Openable | No | |
| External Depth | 14.6mm | |
| External Height | 7.7mm | |
| External Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 16 | ||
Product Type Flat Cable Ferrite | ||
Sub Type Flat Cable Core | ||
Internal Width 23mm | ||
Application General Electronics | ||
Material 4W620 | ||
Internal Height 1.5mm | ||
Impedance at 100 MHz 115Ω | ||
Openable No | ||
External Depth 14.6mm | ||
External Height 7.7mm | ||
External Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 23 mm 1.5 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 23.5 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 26.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 24 mm
