Wurth Elektronik 4W620 Flat Cable Ferrite, 34 max. wires, Flat Cable Core 1.3 mm 44 mm
- RS Stock No.:
- 163-3525
- Mfr. Part No.:
- 7427218
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 100 units)*
€255.60
(exc. VAT)
€314.40
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €2.556 | €255.60 |
*price indicative
- RS Stock No.:
- 163-3525
- Mfr. Part No.:
- 7427218
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 34 | |
| Sub Type | Flat Cable Core | |
| Internal Width | 44mm | |
| Application | General Electronics | |
| Impedance at 100 MHz | 66Ω | |
| Material | 4W620 | |
| Internal Height | 1.3mm | |
| Openable | No | |
| External Width | 49.6mm | |
| External Height | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 34 | ||
Sub Type Flat Cable Core | ||
Internal Width 44mm | ||
Application General Electronics | ||
Impedance at 100 MHz 66Ω | ||
Material 4W620 | ||
Internal Height 1.3mm | ||
Openable No | ||
External Width 49.6mm | ||
External Height 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 26.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 24 mm
