Wurth Elektronik Ferrite Ferrite Sleeve, 13 max. wires, Fixed 1.1 mm 18.8 mm
- RS Stock No.:
- 163-3206
- Mfr. Part No.:
- 7427226
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 128 units)*
€193.54
(exc. VAT)
€238.08
(inc. VAT)
Temporarily out of stock
- 256 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 128 + | €1.512 | €193.54 |
*price indicative
- RS Stock No.:
- 163-3206
- Mfr. Part No.:
- 7427226
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 13 | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Fixed | |
| Internal Width | 18.8mm | |
| Application | Flat Cable, Digital Device | |
| Material | Ferrite | |
| Impedance at 100 MHz | 75Ω | |
| Internal Height | 1.1mm | |
| Openable | No | |
| External Depth | 12mm | |
| External Width | 23.8mm | |
| External Height | 6.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 13 | ||
Product Type Ferrite Sleeve | ||
Sub Type Fixed | ||
Internal Width 18.8mm | ||
Application Flat Cable, Digital Device | ||
Material Ferrite | ||
Impedance at 100 MHz 75Ω | ||
Internal Height 1.1mm | ||
Openable No | ||
External Depth 12mm | ||
External Width 23.8mm | ||
External Height 6.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik 3 W 800 (Ferrite) Flat Cable Ferrite Fixed 1 mm 14 mm
