Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- RS Stock No.:
- 163-3211
- Mfr. Part No.:
- 7427248
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 10 units)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 12 November 2026
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €11.136 | €111.36 |
*price indicative
- RS Stock No.:
- 163-3211
- Mfr. Part No.:
- 7427248
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 40 | |
| Product Type | Flat Cable Ferrite | |
| Internal Width | 52mm | |
| Application | RFI Suppression | |
| Internal Height | 1.3mm | |
| Impedance at 100 MHz | 180Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Depth | 33.1mm | |
| External Width | 71.3mm | |
| External Height | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 40 | ||
Product Type Flat Cable Ferrite | ||
Internal Width 52mm | ||
Application RFI Suppression | ||
Internal Height 1.3mm | ||
Impedance at 100 MHz 180Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Depth 33.1mm | ||
External Width 71.3mm | ||
External Height 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
