Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 33.4 mm
- RS Stock No.:
- 332-312
- Mfr. Part No.:
- 742725
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 12 units)*
€129.80
(exc. VAT)
€159.66
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 12 + | €10.817 | €129.80 |
*price indicative
- RS Stock No.:
- 332-312
- Mfr. Part No.:
- 742725
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Application | Terminal, Computer, Easy to Mount, Interference Problems On Data Line | |
| Internal Width | 33.4mm | |
| Impedance at 100 MHz | 267Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Width | 53.2mm | |
| External Height | 25.4mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Application Terminal, Computer, Easy to Mount, Interference Problems On Data Line | ||
Internal Width 33.4mm | ||
Impedance at 100 MHz 267Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Width 53.2mm | ||
External Height 25.4mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.
Includes a Durable metal spring clip for secure attachment
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
