Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- RS Stock No.:
- 766-969
- Mfr. Part No.:
- 28R1127-000
- Manufacturer:
- Qnity Laird
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.05 |
| 10 - 24 | €1.44 |
| 25 - 49 | €1.21 |
| 50 - 99 | €1.08 |
| 100 + | €0.94 |
*price indicative
- RS Stock No.:
- 766-969
- Mfr. Part No.:
- 28R1127-000
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 23.5mm | |
| Minimum Frequency | 30MHz | |
| Application | Emi/Rfi Suppression | |
| Material | Ferrite | |
| Internal Height | 1.7mm | |
| Impedance at 100 MHz | 220Ω | |
| Maximum Frequency | 500MHz | |
| Openable | No | |
| External Depth | 31mm | |
| External Width | 28.58mm | |
| External Height | 7.7mm | |
| Gapped | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 23.5mm | ||
Minimum Frequency 30MHz | ||
Application Emi/Rfi Suppression | ||
Material Ferrite | ||
Internal Height 1.7mm | ||
Impedance at 100 MHz 220Ω | ||
Maximum Frequency 500MHz | ||
Openable No | ||
External Depth 31mm | ||
External Width 28.58mm | ||
External Height 7.7mm | ||
Gapped No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Broadband EMI Ribbon Ferrite Cable Core is designed to suppress electromagnetic interference across the frequency range of 30 MHz to 500 MHz. It is specifically engineered for ribbon cable applications where Compact dimensions and reliable filtering are required. The component ensures long service life and compliance with environmental standards, making it suitable for industrial and electronic systems that demand stable performance.
Inner height dimension measures 1.70 mm and inner width dimension measures 23.50 mm
Outer height dimension measures 5.80 mm and outer width dimension measures 28.00 mm with length of 31.00 mm
Maximum ribbon Flex cable thickness supported is 0.06 inches
Shelf life of 30 years with lead free REACH and ROHS compliance
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.51 mm 33 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 23.5 mm
- Qnity Laird Ferrite Bead Solid Cylindrical Core 14.27 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- Richco Ferrite Flat Cable Ferrite Core Fixed, Inner dims. 27 x 1.3mm
