Unistrut P 1047 U & Z Shape Fitting, U Shape 41 x 41mm 137mm 41mm 3 14mm Steel
- RS Stock No.:
- 176-135
- Mfr. Part No.:
- P 1047
- Manufacturer:
- Unistrut
View all Flat Fittings
42 In stock for delivery within 2 working days
Price 1 Pack of 5
€55.40
(exc. VAT)
€68.14
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €55.40 | €11.08 |
*price indicative |
- RS Stock No.:
- 176-135
- Mfr. Part No.:
- P 1047
- Manufacturer:
- Unistrut
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bridge fixings
Bridge fixings

Specifications
Attribute | Value |
Shape Type | U Shape |
Fits Channel Size | 41 x 41mm |
Overall Length | 137mm |
Overall Width | 41mm |
Number of Holes | 3 |
Fixing Hole Diameter | 14mm |
Material | Steel |