Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 3 m Long

Subtotal (1 pack of 2 units)*

€196.94

(exc. VAT)

€242.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€196.94€98.47

*price indicative

RS Stock No.:
732-1688
Mfr. Part No.:
P1000Tx3m
Manufacturer:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Strut Slotted Channel

Length

3m

Channel Size

41 x 41 mm

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Galvanised Channels, 3m length


Introducing the range of galvanised channels from Unistrut. These channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. The range comes in galvanised steel or stainless steel, and in either plain or slotted channel formats (10 x 25 slots on 50 pitch). The 3m length channel is compatible with Unistrut’s Metal Framing System accessories for quick and easy assembly, reducing the amount of time spent on assembly.

Features and Benefits:


• Slots are sized for a ½ inch threaded rod or fastener

• Material thickness is 2.5mm and the internal slot width is 22mm

• Plain or slotted channels are available, dependant on requirement

• Ideal for installation of wiring, plumbing and mechanical components

• 3m in length

Applications:


Unistrut’s P1000T range is the original framing strut bracket and has been used in countless applications for over 90 years. It is more commonly known as a 12 Gauge Standard or Deep Slotted Channel.

The channel is mostly used for seismic bracing, ceiling grids, pipe, duct, and cable tray supports, trapeze supports and other general framing applications. This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting.

Does it come with screws?


No

Note

Material thickness for all channel types is 2.5mm, and internal slot width is 22mm for the galvanised steel channels and 21mm for stainless steel types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy