Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 3 m Long
- RS Stock No.:
- 732-1682
- Mfr. Part No.:
- P1000x3m
- Manufacturer:
- Unistrut
Subtotal (1 pack of 2 units)*
€185.13
(exc. VAT)
€227.71
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.13 | €92.565 |
*price indicative
- RS Stock No.:
- 732-1682
- Mfr. Part No.:
- P1000x3m
- Manufacturer:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Strut | |
| Gauge | 12 | |
| Length | 3m | |
| Channel Size | 41 x 41 mm | |
| Material | Galvanised Steel | |
| Channel Support Type | Strut | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Strut | ||
Gauge 12 | ||
Length 3m | ||
Channel Size 41 x 41 mm | ||
Material Galvanised Steel | ||
Channel Support Type Strut | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Unistrut Steel Strut
The Unistrut steel struts have been specially designed as support systems for mechanical, electrical and plumbing installations. It can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. The range comes in galvanised steel or stainless steel, and in either plain or slotted channel formats (10 x 25 slots on 50 pitch). The 2m length channel is compatible with Unistrut's Metal Framing System Accessories for quick and easy assembly, reducing the amount of time spent on assembly.
Features and Benefits
Slots are sized for an inch threaded rod or fastener
Material thickness is 2.5mm and the internal slot width is 22mm
Plain or slotted channels are available, dependant on requirement
Ideal for installation of wiring, plumbing and mechanical components
Channel size is 41x41mm
Product wEight is 2.8kg/m
Applications
Unistrut's P1000T range is the original framing strut bracket and has been used in countless applications for over 90 years. It is more commonly known as a 12 Gauge Standard or Deep Slotted Channel.
Seismic bracing
Ceiling grids
Pipe
Duct and cable tray supports
Trapeze supports
General framing applications
This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting
Related links
- Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 3 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 2 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Slotted Channel, 3 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Strut, 2 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Plain Channel, 2 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Slotted Channel, 2 m Long
- nVent CADDY 41 x 41 mm Steel Strut Plain Channel, 3 m Long
