Texas Instruments SN74LS112AD Dual JK Type Flip Flop IC, 16-Pin SOIC
- RS Stock No.:
- 809-5851
- Mfr. Part No.:
- SN74LS112AD
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5851
- Mfr. Part No.:
- SN74LS112AD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | JK Type | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 20 ns@ 15 pF | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 4mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay Test Condition | 15pF | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function JK Type | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 20 ns@ 15 pF | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 4mm | ||
Length 10mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 15pF | ||
Height 1.5mm | ||
Related links
- Texas Instruments SN74LS112AD Dual JK Type Flip Flop IC, 16-Pin SOIC
- Texas Instruments CD4027BM Dual JK Type Flip Flop IC, 16-Pin SOIC
- Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments SN74LVC112APWR Dual JK Type Flip Flop IC, 16-Pin TSSOP
- Nexperia HEF4027BT 16-Pin SOIC
- Texas Instruments CD74HC112PW Dual JK Type Flip Flop IC 16-Pin TSSOP
- Texas Instruments CD74HCT73E Dual JK Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP
