ATMI SOBA Series Cable Float Switch, 10 m Cable, 250 V ac ac Max, 48 V dc dc Max
- RS Stock No.:
- 561-645
- Mfr. Part No.:
- SOBANEO10M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€169.69
(exc. VAT)
€208.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.69 |
*price indicative
- RS Stock No.:
- 561-645
- Mfr. Part No.:
- SOBANEO10M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 48V dc | |
| Maximum Current | 16A | |
| Maximum Pressure | 3.5bar | |
| Standards/Approvals | No | |
| Series | SOBA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 10m | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 48V dc | ||
Maximum Current 16A | ||
Maximum Pressure 3.5bar | ||
Standards/Approvals No | ||
Series SOBA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ATMI level regulator is designed for charged liquids. When the liquid reaches the regulator, the pear tilts and the mechanical contact will close or open the circuit, thus controlling the stop or the starting of a pump or an alarm.
3.5 bar maximum pressure
IP68 rated
Copolymer polypropylene housing
Related links
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
