ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5493
- Mfr. Part No.:
- SOBAEXATEX10M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€367.50
(exc. VAT)
€452.02
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.50 |
*price indicative
- RS Stock No.:
- 208-5493
- Mfr. Part No.:
- SOBAEXATEX10M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene, HR HY | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 4bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene, HR HY | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 4bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This ATEX certified float switch is ideal for hazardous environments 0, 1, 2 (gas) and 20, 21, 22 (dust). This float is encased in a HR HY (High Resistance HYpalon) press-vulcanised housing, which ensures a double waterproof, can ensure a regulation in very agressive liquids.
The SOBA EX ATEX certified level regulator are equipped with an external loaded resin ballast 250 g, adjustable on the cable, which facilitates the rotation point of the level sensor and allows it to work in a wide range of densities.
Thanks to its +/- 25° switching angle, the SOBA ensures a very precise level measurement. The device can also be used in high or low alarm.
Maximum pressure 4 bar
Maximum temperature 70°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
