Cynergy3 RSF40 Series Horizontal Nitrile Float Switch, 1 m Cable, NO/NC, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 124-2562
- Mfr. Part No.:
- RSF47H100GF/RS
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2562
- Mfr. Part No.:
- RSF47H100GF/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Series | RSF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Series RSF40 | ||
- COO (Country of Origin):
- GB
Cynergy3 Horizontal Float Switch - Internal Mounting
Cynergy3 horizontal float switches are compact in size and available in a range of materials and gasket choices to suit a broad range of applications. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures.
Features and Benefits
• Compact design
• Flying lead or M12 plug connection
• Available in Nylon, Polypropylene, PPS or PVDF
• 25VA and 100VA
• Viton or nitrile gasket options
• Easily changeable switch action by rotating 180°
Applications
Cynergy3 horizontal float switches are suitable for a wide range of applications including
• Vending machines
• Commercial washing machines
• Evaporator units
Related links
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
