Cynergy3 MC Series Cable Float Switch, 5 m Cable, NO, 60 V dc dc Max
- RS Stock No.:
- 124-2598
- Mfr. Part No.:
- MC05A/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€208.46
(exc. VAT)
€256.41
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 August 2026
- Plus 2 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.46 |
*price indicative
- RS Stock No.:
- 124-2598
- Mfr. Part No.:
- MC05A/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | NO | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 4bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output NO | ||
Housing Material 304 Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 60V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 4bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series MC | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 250mA Maximum Current, 4 Bar Maximum Pressure - MC Series - MC05A/RS
For automatic level control of hot liquids, choose this cable float switch from Sensata Cynergy3. Its outer casing is made of 304-grade stainless steel for resistance to corrosion and wear, so it's durable in demanding applications. As its switching element has a long electrical lifespan of up to 200,000 operations, it's a long-lasting choice. You can conveniently choose to mount this device on the top or side of your tank, giving you flexible installation options. Its wide operating temperature range of 0°C to +80°C makes it a good choice for use in large industrial hot water tanks.
Features & Benefits
• Maximum pressure of up to 4 bar for use in low-pressure applications
• Long cable length of 5m for a flexible connection
• Maximum voltage rating of 60V DC for use in low-power systems
Can I use this float switch in a kerosene storage tank?
Yes, this float switch has a polyurethane cable that's resistant to oil and grease, so it's safe to use in harsh media such as kerosene.
Related links
- Sensata / Cynergy3 MC Series Cable Float Switch NO, 60 V dc dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NC, 60 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch NC 110 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch Direct Load, 110 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch NO 110 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch NO/NC 110 V dc dc Max
- Sensata / Cynergy3 FFSMC Series Cable Float Switch Direct Load 110 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch SPDT 110 V dc dc Max
